Toshiba 60 V 3 A Diode Schottky 2-Pin M-FLAT CMS15(T2L,TEM,Q)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.58

(exc. GST)

$3.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 220 unit(s) shipping from 09 November 2026
  • Plus 8,240 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.358$3.58
50 - 90$0.348$3.48
100 - 240$0.338$3.38
250 - 490$0.334$3.34
500 +$0.327$3.27

*price indicative

RS Stock No.:
756-0467
Mfr. Part No.:
CMS15(T2L,TEM,Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Diode

Package Type

M-FLAT

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

CMS15

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

580mV

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Peak Reverse Current Ir

300μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

3.8mm

Width

2.4mm

Standards/Approvals

No

Height

980μm

Automotive Standard

No

COO (Country of Origin):
JP

Schottky Barrier Diodes, CMS/CRS/CUS Series


Diodes and Rectifiers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy