ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RSX101MM-30TR
- RS Stock No.:
- 124-6828
- Mfr. Part No.:
- RSX101MM-30TR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$16.92
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 160 | $0.423 | $16.92 | - |
| 200 - 360 | $0.415 | $16.60 | $1.60 |
| 400 - 960 | $0.408 | $16.32 | $6.00 |
| 1000 - 1960 | $0.40 | $16.00 | $23.00 |
| 2000 + | $0.393 | $15.72 | $60.00 |
*price indicative
- RS Stock No.:
- 124-6828
- Mfr. Part No.:
- RSX101MM-30TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RSX101MM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 390mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.6mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RSX101MM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 390mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.6mm | ||
Height 800μm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123 RB160MM-30TR
- ROHM 30 V 1.5 A Diode Schottky 2-Pin SOD-123 RB070MM-30TR
- ROHM 30 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123 RB060MM-30TR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM-30TR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-30TR
- ROHM 30 V 5 A Diode Schottky 2-Pin SOD-128 RB080LAM-30TR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RSX101MM-30TFTR
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM-30TR
