ROHM 30 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-30TR
- RS Stock No.:
- 124-6771
- Mfr. Part No.:
- RB060MM-30TR
- Brand:
- ROHM
This image is representative of the product range
Add 125 more to save $1.63
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.35
(exc. GST)
$14.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.534 | $13.35 | - |
| 125 - 225 | $0.521 | $13.03 | $1.63 |
| 250 - 600 | $0.508 | $12.70 | $6.50 |
| 625 - 1225 | $0.496 | $12.40 | $23.75 |
| 1250 + | $0.483 | $12.08 | $63.75 |
*price indicative
- RS Stock No.:
- 124-6771
- Mfr. Part No.:
- RB060MM-30TR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 9.8ns | |
| Length | 2.6mm | |
| Width | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 9.8ns | ||
Length 2.6mm | ||
Width 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 30 V 1.5 A Diode Schottky 2-Pin SOD-123 RB070MM-30TR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123 RSX101MM-30TR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123 RB160MM-30TR
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123 RB160MM-40TR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123 RB168MM-40TR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-30TR
