DiodesZetex 60 V 3 A Diode Schottky 3-Pin PowerDI5 PDS360-13

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.65

(exc. GST)

$16.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,610 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 1245$2.93$14.65-
1250 - 2495$2.862$14.312%
2500 +$2.822$14.113%

*price indicative

Packaging Options:
RS Stock No.:
751-4666
Mfr. Part No.:
PDS360-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

PowerDI5

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

PDS360

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

760mV

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

15mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Width

5.45mm

Height

1.15mm

Length

4.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


  • RS Stock No. 1220283
  • Mfr. Part No. PDS360-13
Each (On a Reel of 5000)
$0.972
  • RS Stock No. 7514688
  • Mfr. Part No. PDS760-13
Each (In a Pack of 5)
$2.43
  • RS Stock No. 7514666P
  • Mfr. Part No. PDS360-13
Each (Supplied on a Reel)
$2.93
  • RS Stock No. 7514685P
  • Mfr. Part No. PDS560-13
Each (Supplied on a Reel)
$1.988

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy