DiodesZetex 60 V 5 A Diode Schottky 3-Pin PowerDI5
- RS Stock No.:
- 922-8428
- Mfr. Part No.:
- PDS560-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$5,650.00
(exc. GST)
$6,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $1.13 | $5,650.00 | - |
| 10000 - 15000 | $1.102 | $5,510.00 | 2% |
| 20000 + | $1.085 | $5,425.00 | 3% |
*price indicative
- RS Stock No.:
- 922-8428
- Mfr. Part No.:
- PDS560-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI5 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | PDS560 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.45mm | |
| Height | 1.15mm | |
| Standards/Approvals | FBI | |
| Length | 4.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI5 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series PDS560 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 30mA | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.45mm | ||
Height 1.15mm | ||
Standards/Approvals FBI | ||
Length 4.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 60 V 5 A Diode Schottky 3-Pin PowerDI5 PDS560-13
- DiodesZetex 60 V 7 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 60 V 3 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5
- DiodesZetex 60 V 7 A Diode Schottky 3-Pin PowerDI5 PDS760-13
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5 SBR8U60P5-13
- DiodesZetex 60 V 3 A Diode Schottky 3-Pin PowerDI5 PDS360-13
- DiodesZetex 60 V 20 A Diode Barrier 3-Pin PowerDI5
