DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-523 BAT54ST-7-F
- RS Stock No.:
- 122-3234
- Mfr. Part No.:
- BAT54ST-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$444.00
(exc. GST)
$489.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.148 | $444.00 | - |
| 6000 - 9000 | $0.144 | $432.00 | 2% |
| 12000 + | $0.142 | $426.00 | 4% |
*price indicative
- RS Stock No.:
- 122-3234
- Mfr. Part No.:
- BAT54ST-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-523 (SC-89) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54ST | |
| Diode Configuration | Series | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Width | 850μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-523 (SC-89) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54ST | ||
Diode Configuration Series | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Width 850μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-89 BAT54ST-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-89
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-89 BAT54CT-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SC-89
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SC-89 BAS40-05T-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SC-89 BAS40-04T-7-F
