DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54CW-7-F

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$25.20

(exc. GST)

$27.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 600$0.126$25.20-
800 - 1400$0.123$24.602%
1600 +$0.121$24.203%

*price indicative

Packaging Options:
RS Stock No.:
822-8981
Mfr. Part No.:
BAT54CW-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SC-70

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Series

BAT54CW

Rectifier Type

Switching

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

125°C

Height

1mm

Standards/Approvals

No

Length

2.2mm

Width

1.35mm

Automotive Standard

No

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy