DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819-T
- RS Stock No.:
- 751-2749
- Mfr. Part No.:
- 1N5819-T
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$30.20
(exc. GST)
$33.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 12,800 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1200 | $0.302 | $30.20 |
| 1300 - 2400 | $0.296 | $29.60 |
| 2500 + | $0.291 | $29.10 |
*price indicative
- RS Stock No.:
- 751-2749
- Mfr. Part No.:
- 1N5819-T
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 1N5819 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.21mm | |
| Diameter | 2.72mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 1N5819 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 125°C | ||
Length 5.21mm | ||
Diameter 2.72mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers
Benefits:
• Guard Ring Die Construction for Transient Protection
• Low Power Loss, High Efficiency
• High Surge Capability
• High Current Capability and Low Forward Voltage Drop
• Lead Free Finish, RoHS Compliant
Features:
• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number and Date Code
• Moisture Sensitivity: Level 1 per J-STD-020C
Typical Applications
Schottky diodes are used for the voltage clamping applications.
• Low Voltage & High frequency inverters
• Free Wheeling
• Polarity protection applications
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819-T
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-41
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-41
- Taiwan Semiconductor 40 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5819
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin DO-41 1N5818-T
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin PowerDI123
