Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247AC VS-APU3006-N3
- RS Stock No.:
- 748-1232
- Mfr. Part No.:
- VS-APU3006-N3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 748-1232
- Mfr. Part No.:
- VS-APU3006-N3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 250μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Standards/Approvals | RoHS | |
| Height | 20.7mm | |
| Width | 5.31mm | |
| Diameter | 20.7mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 250μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Standards/Approvals RoHS | ||
Height 20.7mm | ||
Width 5.31mm | ||
Diameter 20.7mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-CPU6006-N3
- Vishay 600 V 30 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247 VS-E5PX3006LHN3
- Vishay 600 V 30 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247
- Vishay 400 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-60CPU04-N3
- Vishay 600 V 60 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247
- Vishay 600 V 60 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247 VS-E5PH6006LHN3
- Vishay 400 V 30 A Diode Fast Recovery 3-Pin TO-247
