Vishay 400 V 30 A Diode Fast Recovery 3-Pin TO-247AC VS-60CPU04-N3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.21

(exc. GST)

$11.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$10.21
7 - 12$10.00
13 +$9.83

*price indicative

RS Stock No.:
748-1015
Mfr. Part No.:
VS-60CPU04-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AC

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Common Cathode

Rectifier Type

Fast Recovery

Pin Count

3

Maximum Forward Voltage Vf

1.3V

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

65ns

Length

15.87mm

Standards/Approvals

No

Width

5.31mm

Height

20.7mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy