Vishay 600 V 60 A Diode Switching 3-Pin TO-247AC VS-APU6006-N3

This image is representative of the product range

Subtotal (1 unit)*

$9.19

(exc. GST)

$10.11

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 66 unit(s), ready to ship from another location
Units
Per unit
1 +$9.19

*price indicative

Packaging Options:
RS Stock No.:
708-4456
Mfr. Part No.:
VS-APU6006-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AC

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VSX

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1.68V

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

45ns

Maximum Operating Temperature

175°C

Width

5.31mm

Length

15.87mm

Diameter

20.7mm

Height

20.7mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy