onsemi 200 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1501A
- RS Stock No.:
- 806-4248
- Mfr. Part No.:
- MMBD1501A
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$33.40
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,800 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 06 January 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 600 | $0.167 | $33.40 | - |
| 800 - 1400 | $0.162 | $32.40 | 2% |
| 1600 + | $0.16 | $32.00 | 4% |
*price indicative
- RS Stock No.:
- 806-4248
- Mfr. Part No.:
- MMBD1501A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | MMBD1501A | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series MMBD1501A | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.92mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 200 V 200 mA Diode Small Signal 3-Pin SOT-23
- onsemi 200 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1505A
- onsemi 200 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1503A
- onsemi 200 V 200 mA Small Signal Diode Small Signal 3-Pin SOT-23
- onsemi 200 V 200 mA Small Signal Diode Small Signal 3-Pin SOT-23 MMBD1503A-D87Z
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1204
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1205
