Vishay 1 kV 1 A Diode Avalanche 2-Pin SOD-57 BYV26E-TAP

This image is representative of the product range

Get a bulk buy discount

Add 1260 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$45.74

(exc. GST)

$50.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
  • Plus 520 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 1240$2.287$45.74-
1260 - 2480$2.245$44.901%
2500 +$2.205$44.103%

*price indicative

Packaging Options:
RS Stock No.:
708-7776
Distrelec Article No.:
304-44-030
Mfr. Part No.:
BYV26E-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

SOD-57

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

BYV26E

Rectifier Type

Avalanche

Pin Count

2

Maximum Forward Voltage Vf

2.5V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

175°C

Height

3.6mm

Length

4.2mm

Width

3.6mm

Standards/Approvals

No

Automotive Standard

No

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy