Vishay 1 kV 1 A Diode Avalanche 2-Pin SOD-57 BYV26E-TAP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5000 units)*

$5,305.00

(exc. GST)

$5,835.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5000 - 5000$1.061$5,305.00
10000 - 15000$1.042$5,210.00
20000 +$1.023$5,115.00

*price indicative

RS Stock No.:
177-7369
Mfr. Part No.:
BYV26E-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

SOD-57

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

BYV26E

Diode Configuration

Single

Rectifier Type

Avalanche

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.5V

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

175°C

Height

3.6mm

Width

3.6mm

Length

4.2mm

Standards/Approvals

No

Automotive Standard

No

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy