Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin 2L TO-220AC VS-E5TH3006-M3
- RS Stock No.:
- 231-5441
- Mfr. Part No.:
- VS-E5TH3006-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$26.02
(exc. GST)
$28.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 255 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $5.204 | $26.02 |
| 10 - 20 | $5.048 | $25.24 |
| 25 - 95 | $4.896 | $24.48 |
| 100 - 495 | $4.75 | $23.75 |
| 500 + | $4.606 | $23.03 |
*price indicative
- RS Stock No.:
- 231-5441
- Mfr. Part No.:
- VS-E5TH3006-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | 2L TO-220AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 175°C | |
| Height | 29.9mm | |
| Standards/Approvals | RoHS | |
| Length | 10.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type 2L TO-220AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 175°C | ||
Height 29.9mm | ||
Standards/Approvals RoHS | ||
Length 10.51mm | ||
Automotive Standard No | ||
- RS Stock No. 2315441P
- Mfr. Part No. VS-E5TH3006-M3
- RS Stock No. 2315443
- Mfr. Part No. VS-E5TX1506-M3
- RS Stock No. 2315440
- Mfr. Part No. VS-E5TH3006-M3
- RS Stock No. 2315438
- Mfr. Part No. VS-E5TH1506-M3
Related links
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TH1506-M3
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TX1506-M3
- Vishay 100 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 100 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TX3006-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-247AD 2L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-247AD 2L VS-30EPH06L-N3











