DiodesZetex 50 V 15 mA Diode Switching 2-Pin SOD-123 SD101CW-7-F
- RS Stock No.:
- 708-2236
- Mfr. Part No.:
- SD101CW-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $6.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.05
(exc. GST)
$8.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,925 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.322 | $8.05 | - |
| 750 - 1475 | $0.313 | $7.83 | $6.75 |
| 1500 + | $0.308 | $7.70 | $21.00 |
*price indicative
- RS Stock No.:
- 708-2236
- Mfr. Part No.:
- SD101CW-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 15mA | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | SD101CW | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Current Ir | 200nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 1ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.35mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 2.85mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 15mA | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series SD101CW | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Current Ir 200nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 1ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.35mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 2.85mm | ||
Automotive Standard AEC | ||
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 50 V 15 mA Diode Switching 2-Pin SOD-123
- DiodesZetex 70 V 15 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 70 V 15 mA Diode Schottky 2-Pin SOD-123 1N5711W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- DiodesZetex 60 V 15 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 70 V 15 mA Diode Schottky 2-Pin SOD-323
