DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$18.90

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 950 unit(s) shipping from 13 November 2026
  • Plus 6,000 unit(s) shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 700$0.378$18.90-
750 - 1450$0.369$18.452%
1500 +$0.363$18.153%

*price indicative

Packaging Options:
RS Stock No.:
751-3360
Mfr. Part No.:
BAT43W-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

BAT43W

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

450mV

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.35mm

Width

1.7mm

Length

2.85mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy