Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG20J-E3/TR3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.28

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 4,675 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 1850$0.691$17.28
1875 - 3725$0.674$16.85
3750 +$0.664$16.60

*price indicative

Packaging Options:
RS Stock No.:
710-2762
Mfr. Part No.:
BYG20J-E3/TR3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

BYG20J

Rectifier Type

Avalanche

Pin Count

2

Maximum Forward Voltage Vf

1.4V

Peak Reverse Current Ir

1μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

75ns

Height

2.09mm

Length

4.5mm

Standards/Approvals

RoHS

Width

2.79mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy