Vishay 100 V 2 A Diode Schottky 2-Pin DO-204AC SB2H100-E3/73
- RS Stock No.:
- 170-8327
- Mfr. Part No.:
- SB2H100-E3/73
- Brand:
- Vishay
This image is representative of the product range
Add 20000 more to save $440.00
View bulk pricing optionsSubtotal (1 tape of 4000 units)*
$2,656.00
(exc. GST)
$2,920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.664 | $2,656.00 | - |
| 20000 + | $0.642 | $2,568.00 | $440.00 |
*price indicative
- RS Stock No.:
- 170-8327
- Mfr. Part No.:
- SB2H100-E3/73
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SB2H100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 4mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.6mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SB2H100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 4mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 175°C | ||
Length 7.6mm | ||
Standards/Approvals RoHS | ||
Diameter 3.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-204AC SB2H100-E3/54
- Vishay 1 Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240S-E3/54
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-204AC SB260-E3/54
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 V DO-214AC
