HY Electronic Corp 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26
- RS Stock No.:
- 917-9146
- Mfr. Part No.:
- SS26
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 375 more to save $1.87
View bulk pricing optionsSubtotal (1 pack of 125 units)*
$21.63
(exc. GST)
$23.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 750 unit(s) shipping from 09 November 2026
- Plus 15,375 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 125 - 250 | $0.173 | $21.63 | - |
| 375 - 625 | $0.168 | $21.00 | $1.87 |
| 750 - 1375 | $0.162 | $20.25 | $8.25 |
| 1500 - 2875 | $0.159 | $19.88 | $21.00 |
| 3000 + | $0.156 | $19.50 | $51.00 |
*price indicative
- RS Stock No.:
- 917-9146
- Mfr. Part No.:
- SS26
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | FBI | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.7mm | |
| Height | 2.24mm | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series FBI | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 125°C | ||
Length 4.7mm | ||
Height 2.24mm | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
Diodes and Rectifiers, HY Electronic (Cayman) Limited
- RS Stock No. 9179146P
- Mfr. Part No. SS26
- RS Stock No. 1711457
- Mfr. Part No. SS36B
- RS Stock No. 9179215
- Mfr. Part No. SS36B
- RS Stock No. 9179215P
- Mfr. Part No. SS36B
Related links
- HY Electronic Corp 60 V 2 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 60 V 2 A Diode Schottky 2-Pin DO-214AC SS26A
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-214AA SS56B
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36B
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-27









