Taiwan Semiconductor 150 V 1 A Diode Schottky 2-Pin DO-214AC SS115

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$16.90

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 400$0.338$16.90
450 - 850$0.33$16.50
900 +$0.325$16.25

*price indicative

Packaging Options:
RS Stock No.:
688-2237
Mfr. Part No.:
SS115
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

150V

Series

SS115

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

950mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Width

2.83mm

Length

4.6mm

Standards/Approvals

No

Height

2.3mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy