Taiwan Semiconductor 150 V 1 A Diode Schottky 2-Pin DO-214AC SS115

This image is representative of the product range

Get a bulk buy discount

Add 3600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

$225.00

(exc. GST)

$248.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,600 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1800 - 1800$0.125$225.00-
3600 - 5400$0.122$219.602%
7200 +$0.12$216.004%

*price indicative

RS Stock No.:
169-9239
Mfr. Part No.:
SS115
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

150V

Series

SS115

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

950mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Width

2.83mm

Height

2.3mm

Standards/Approvals

No

Length

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy