Taiwan Semiconductor 150 V 6 A Diode General Purpose 2-Pin DO-201AD SF63G
- RS Stock No.:
- 688-2195
- Mfr. Part No.:
- SF63G
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 20 more to save $1.06
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.51
(exc. GST)
$11.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 left, ready to ship from another location
- Plus 2,500 unit(s) shipping from 06 January 2027
- Final 2,500 unit(s) shipping from 01 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.051 | $10.51 | - |
| 20 - 40 | $0.998 | $9.98 | $1.06 |
| 50 - 90 | $0.948 | $9.48 | $5.15 |
| 100 - 490 | $0.901 | $9.01 | $15.00 |
| 500 + | $0.857 | $8.57 | $97.00 |
*price indicative
- RS Stock No.:
- 688-2195
- Mfr. Part No.:
- SF63G
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | SF63G | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 975mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Diameter | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series SF63G | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 975mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Diameter 5.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 5A to 16A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 150 V 6 A Diode Recovery 2-Pin DO-201AD
- Taiwan Semiconductor 150 V 1 A Diode Schottky 2-Pin DO-214AC SS115
- onsemi 400 V 3 A Diode Recovery 2-Pin DO-201AD
- onsemi 600 V 3 A Diode Recovery 2-Pin DO-201AD
- onsemi 600 V 3 A Diode Recovery 2-Pin DO-201AD 1N5406G
- onsemi 600 V 3 A Diode Recovery 2-Pin DO-201AD 1N5406RLG
- onsemi 400 V 3 A Diode Recovery 2-Pin DO-201AD 1N5404G
- Taiwan Semiconductor 40 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
