Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-41 SR106
- RS Stock No.:
- 688-2202
- Mfr. Part No.:
- SR106
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$18.75
(exc. GST)
$20.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 650 left, ready to ship from another location
- Final 6,000 unit(s) shipping from 27 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.375 | $18.75 |
| 1250 - 2450 | $0.366 | $18.30 |
| 2500 + | $0.36 | $18.00 |
*price indicative
- RS Stock No.:
- 688-2202
- Mfr. Part No.:
- SR106
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SR106 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Diameter | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SR106 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Diameter 2.7mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-41
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin Sub SMA
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin Sub SMA SS16L
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AA SK16B R4
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 8 A Diode Schottky 2-Pin DO-214AA
