Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AA SK16B R4
- RS Stock No.:
- 652-6097
- Mfr. Part No.:
- SK16B R4
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 750 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$24.70
(exc. GST)
$27.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.494 | $24.70 | - |
| 750 - 1450 | $0.492 | $24.60 | $1.50 |
| 1500 + | $0.487 | $24.35 | $10.50 |
*price indicative
- RS Stock No.:
- 652-6097
- Mfr. Part No.:
- SK16B R4
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SK16B | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 750mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Length | 4.75mm | |
| Width | 3.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SK16B | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 750mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Length 4.75mm | ||
Width 3.73mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AA SK16B R4
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AA SK56B R4
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26 R4
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 8 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AA SK56C
- Taiwan Semiconductor 60 V 8 A Diode Schottky 2-Pin DO-214AA SK86C
