Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin Sub SMA SS16L

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$16.15

(exc. GST)

$17.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25,300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 400$0.323$16.15-
450 - 850$0.316$15.802%
900 +$0.311$15.553%

*price indicative

Packaging Options:
RS Stock No.:
743-6011
Mfr. Part No.:
SS16L
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Diode

Package Type

Sub SMA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

SS16L

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

6mA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

700mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.9mm

Length

2.9mm

Height

1.43mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Each (On a Reel of 1800)
$0.184
  • RS Stock No. 7436011P
  • Mfr. Part No. SS16L
Each (Supplied on a Reel)
$0.323
  • RS Stock No. 7436015P
  • Mfr. Part No. SS19L R3
Each (Supplied on a Reel)
$0.311
Each (In a Pack of 10)
$1.298

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy