Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin Sub SMA SS16L
- RS Stock No.:
- 169-9276
- Mfr. Part No.:
- SS16L
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 9000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$331.20
(exc. GST)
$363.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 25,200 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 7200 | $0.184 | $331.20 | - |
| 9000 + | $0.166 | $298.80 | 9% |
*price indicative
- RS Stock No.:
- 169-9276
- Mfr. Part No.:
- SS16L
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | Sub SMA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SS16L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 1.43mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type Sub SMA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SS16L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 6mA | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 1.43mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
- RS Stock No. 7436011
- Mfr. Part No. SS16L
- RS Stock No. 7436011P
- Mfr. Part No. SS16L
- RS Stock No. 7436015P
- Mfr. Part No. SS19L R3
- RS Stock No. 6882233
- Mfr. Part No. SR510
Related links
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin Sub SMA SS16L
- Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin Sub SMA
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin Sub SMA
- Taiwan Semiconductor 90 V 1 A Diode Schottky 2-Pin Sub SMA SS19L R3
- Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin Sub SMA SS12L R3
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin Sub SMA SS14L R3
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-41









