onsemi 800 V 4 A Diode General Purpose 2-Pin DO-214AB MURS480ET3G
- RS Stock No.:
- 463-511
- Mfr. Part No.:
- MURS480ET3G
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.74
(exc. GST)
$19.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 660 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.774 | $17.74 |
| 630 - 1240 | $1.737 | $17.37 |
| 1250 + | $1.699 | $16.99 |
*price indicative
- RS Stock No.:
- 463-511
- Mfr. Part No.:
- MURS480ET3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Current Ir | 25μA | |
| Maximum Forward Voltage Vf | 1.85V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Length | 6.86mm | |
| Height | 2.13mm | |
| Width | 5.84mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Current Ir 25μA | ||
Maximum Forward Voltage Vf 1.85V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Length 6.86mm | ||
Height 2.13mm | ||
Width 5.84mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 800 V 4 A Diode Switching 2-Pin DO-214AA
- onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05
- onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05 MUR480ERLG
- onsemi 800 V 8 A Diode Switching 2-Pin TO-220
- onsemi 800 V 8 A Diode Switching 2-Pin TO-220 MUR880EG
- onsemi 800 V 2 A General Purpose Rectifiers General Purpose 2-Pin DO-214AA
- onsemi 800 V 2 A General Purpose Rectifiers General Purpose 2-Pin DO-214AA S2K
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC
