onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC
- RS Stock No.:
- 649-0897
- Mfr. Part No.:
- MRA4004T3G
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$111.00
(exc. GST)
$122.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.111 | $111.00 | - |
| 2000 - 3000 | $0.109 | $109.00 | $4.00 |
| 4000 + | $0.106 | $106.00 | $20.00 |
*price indicative
- RS Stock No.:
- 649-0897
- Mfr. Part No.:
- MRA4004T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | MRA4003T3G | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.18V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.6mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 4.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series MRA4003T3G | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.18V | ||
Maximum Operating Temperature 175°C | ||
Width 2.6mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Length 4.32mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
- RS Stock No. 5452456P
- Mfr. Part No. MRA4004T3G
- RS Stock No. 5452456
- Mfr. Part No. MRA4004T3G
- RS Stock No. 6490869
- Mfr. Part No. MRA4003T3G
- RS Stock No. 6490875
- Mfr. Part No. MRA4003T3G
Related links
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC MRA4004T3G
- onsemi 400 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Schottky 2-Pin DO-214AC RS1G
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AA
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AA MURS140T3G




