onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC MBRA120ET3G

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $27.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.48

(exc. GST)

$4.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,945 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 1245$0.896$4.48-
1250 - 2495$0.874$4.37$27.50
2500 +$0.86$4.30$90.00

*price indicative

Packaging Options:
RS Stock No.:
688-0499
Mfr. Part No.:
MBRA120ET3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

MBRA120E

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

590mV

Maximum Operating Temperature

150°C

Width

2.6mm

Standards/Approvals

No

Length

4.32mm

Height

2mm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy