onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC MBRA120ET3G
- RS Stock No.:
- 163-2445
- Mfr. Part No.:
- MBRA120ET3G
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$885.00
(exc. GST)
$975.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.177 | $885.00 | - |
| 10000 - 15000 | $0.173 | $865.00 | 2% |
| 20000 + | $0.17 | $850.00 | 3% |
*price indicative
- RS Stock No.:
- 163-2445
- Mfr. Part No.:
- MBRA120ET3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | MBRA120E | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 590mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Length | 4.32mm | |
| Height | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series MBRA120E | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 590mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Length 4.32mm | ||
Height 2mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 6880499
- Mfr. Part No. MBRA120ET3G
- RS Stock No. 6880499P
- Mfr. Part No. MBRA120ET3G
- RS Stock No. 9034428P
- Mfr. Part No. SS12
- RS Stock No. 1462171
- Mfr. Part No. SS12
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC MBRA120ET3G
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AA
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 SB120
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AA MBRS120T3G
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817RLG








