onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- RS Stock No.:
- 145-4744
- Mfr. Part No.:
- MBR120LSFT3G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4744
- Mfr. Part No.:
- MBR120LSFT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 25mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 415mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 900μm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 25mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 415mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 900μm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123 MBR120LSFT3G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123 MBR120LSFT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123 MBR120VLSFT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123 MBR120VLSFT3G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT1G
