onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41
- RS Stock No.:
- 649-1187
- Mfr. Part No.:
- 1N4007RLG
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2500 units)*
$172.50
(exc. GST)
$190.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,500 unit(s) shipping from 09 November 2026
- Plus 47,500 unit(s) shipping from 16 November 2026
- Plus 45,000 unit(s) shipping from 13 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.069 | $172.50 | - |
| 5000 - 5000 | $0.065 | $162.50 | 5% |
| 7500 - 10000 | $0.062 | $155.00 | 10% |
| 12500 - 60000 | $0.059 | $147.50 | 14% |
| 62500 + | $0.056 | $140.00 | 18% |
*price indicative
- RS Stock No.:
- 649-1187
- Mfr. Part No.:
- 1N4007RLG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | 1N4007 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.7mm | |
| Diameter | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series 1N4007 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 175°C | ||
Height 2.7mm | ||
Diameter 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Automotive Standard No | ||
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
Features:
Typical Applications
Related links
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-41
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-41 1N4007RLG
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-41 1N4007G
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-41 UF4007
- onsemi 1 kV 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 RGP10M
- onsemi 1 kV 4 A Diode Switching 2-Pin DO-201AD
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC
