onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 1000 units)*

$120.00

(exc. GST)

$130.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
1000 - 1000$0.12$120.00-
2000 - 3000$0.117$117.002%
4000 +$0.115$115.004%

*price indicative

RS Stock No.:
649-0954
Mfr. Part No.:
MRA4007T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

MRA4003T3G

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.18V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Length

4.32mm

Standards/Approvals

No

Width

2.6mm

Height

2mm

Automotive Standard

AEC-Q101

The MRA4007T3G is an automotive grade power rectifier. Constructed with a glass passivation, it makes for ideal use in surface mount automotive applications. MRA4007T3G is a DO-214AC package and features J-bend leads. This rectifier is highly reliable and can handle high temperatures with ease.

Features and Benefits:


• Highly reliable

• Can handle high temperatures, up to 150°C

• Automotive grade

• J-bend leads allows for automated handling

• Glass passivated junction construction

Versions available:


Pack of 50: 545-2478

Pack of 1000: 649-0954

Pack of 2500: 649-0960

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy