onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007G

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$67.00

(exc. GST)

$74.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
  • Plus 16,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 9000$0.067$67.00
10000 - 19000$0.065$65.00
20000 +$0.062$62.00

*price indicative

RS Stock No.:
184-4118
Mfr. Part No.:
1N4007G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

1N4007

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Length

5.2mm

Height

2.7mm

Standards/Approvals

No

Width

2.7mm

Diameter

2.7mm

Automotive Standard

No

COO (Country of Origin):
CN
This standard rectifier is designed for general purpose, low power applications.

Case: Epoxy, Molded

Weight: 0.4 gram (approximately)

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case

Shipped in plastic bags, 1000 per bag.

Polarity: Cathode Indicated by Polarity Band

Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy