onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- RS Stock No.:
- 166-3455
- Mfr. Part No.:
- ES1G
- Brand:
- onsemi
This image is representative of the product range
Add 37500 more to save $637.50
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
$1,305.00
(exc. GST)
$1,432.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 7500 - 30000 | $0.174 | $1,305.00 | - |
| 37500 + | $0.157 | $1,177.50 | $637.50 |
*price indicative
- RS Stock No.:
- 166-3455
- Mfr. Part No.:
- ES1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | ES1G | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series ES1G | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
- RS Stock No. 8075336
- Mfr. Part No. ES1G
- RS Stock No. 8075336P
- Mfr. Part No. ES1G
- RS Stock No. 8031831
- Mfr. Part No. ES1A
- RS Stock No. 8075320P
- Mfr. Part No. ES1B
Related links
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- HY Electronic Corp 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin Case 59-10
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin Case 59-10 1N4936G
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4004
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-41 1N4936RLG
- Bourns 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC









