Vishay 200 V 1.5 A Diode General Purpose 2-Pin DO-214AA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.07

(exc. GST)

$4.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11,990 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 180$0.407$4.07
190 - 370$0.402$4.02
380 +$0.394$3.94

*price indicative

RS Stock No.:
629-1381
Mfr. Part No.:
S2D-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

S2A thru S2M

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.15V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1A

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Recovery Time trr

2μs

Maximum Operating Temperature

150°C

Width

3.94mm

Standards/Approvals

JESD22-B102D, WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC, J-STD-020C, J-STD-002B

Diameter

13in

Length

4.57mm

Height

2.24mm

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 1.5A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy