Vishay 50 V 1.5 A Diode General Purpose 2-Pin DO-214AA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-2578
Mfr. Part No.:
S2A-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Series

S2A thru S2M

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

1A

Maximum Forward Voltage Vf

1.15V

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

2μs

Maximum Operating Temperature

150°C

Height

2.24mm

Standards/Approvals

WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC

Diameter

13in

Length

4.57mm

Width

3.94mm

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 1.5A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy