onsemi 600 V 1 A Fast Recovery Rectifier General Purpose 2-Pin DO-41 1N4937RLG
- RS Stock No.:
- 625-5177
- Mfr. Part No.:
- 1N4937RLG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$0.11
(exc. GST)
$0.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 63 unit(s) shipping from 09 November 2026
- Final 159 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $0.11 |
*price indicative
- RS Stock No.:
- 625-5177
- Mfr. Part No.:
- 1N4937RLG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Fast Recovery Rectifier | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | 1N4937 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Recovery Time trr | 300ns | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Fast Recovery Rectifier | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series 1N4937 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Recovery Time trr 300ns | ||
Maximum Operating Temperature 150°C | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Height 2.7mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Related links
- onsemi 600 V 1 A Fast Recovery Rectifier General Purpose 2-Pin DO-41
- Vishay 600 V 1 A Glass Passivated Junction Fast Switching Rectifier General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Glass Passivated Junction Fast Switching Rectifier General Purpose 2-Pin DO-204AL 1N4946GP-E3/54
- onsemi 50 V 1 A Fast Rectifier Fast Recovery 2-Pin DO-214AC RS1A
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 50 V 1 A Fast Rectifier Fast Recovery 2-Pin DO-214AC
- Vishay 600 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFJHM3/I
- onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59 MUR110G
