onsemi 600 V 1 A Fast Recovery Rectifier General Purpose 2-Pin DO-41 1N4937RLG
- RS Stock No.:
- 145-4703
- Mfr. Part No.:
- 1N4937RLG
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$635.00
(exc. GST)
$700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.127 | $635.00 | - |
| 10000 - 15000 | $0.124 | $620.00 | 2% |
| 20000 + | $0.122 | $610.00 | 3% |
*price indicative
- RS Stock No.:
- 145-4703
- Mfr. Part No.:
- 1N4937RLG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Fast Recovery Rectifier | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | 1N4937 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 300ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.7mm | |
| Height | 2.7mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Fast Recovery Rectifier | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series 1N4937 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 300ns | ||
Maximum Operating Temperature 150°C | ||
Width 2.7mm | ||
Height 2.7mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Related links
- onsemi 600 V 1 A Fast Recovery Rectifier General Purpose 2-Pin DO-41 1N4937RLG
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 RGP10J
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4005
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 1N4937G
- onsemi 400 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-41
- onsemi 400 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-41 RGP10G
- Vishay 600 V 1 A Glass Passivated Junction Fast Switching Rectifier General Purpose 2-Pin DO-204AL
