- RS Stock No.:
- 540-5769
- Mfr. Part No.:
- 1SS374(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-5769
- Mfr. Part No.:
- 1SS374(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small-Signal Schottky Barrier Diode, Toshiba
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-346 (SC-59) |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 15V |
Diode Configuration | Series |
Rectifier Type | Schottky Diode |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky Barrier |
Peak Non-Repetitive Forward Surge Current | 1A |
Related links
- Toshiba 15V 200mA, Dual Schottky Diode, 3-Pin SOT-346 1SS377(F)
- Toshiba 15V 200mA, Dual Schottky Diode, 3-Pin SOT-323 1SS372(F)
- Toshiba 15V 200mA, Dual Schottky Diode, 3-Pin SOT-323 1SS378(F)
- Toshiba 45V 100mA, Dual Schottky Diode, 3-Pin SOT-346 1SS396(F)
- Toshiba 45V 100mA, Dual Schottky Diode, 3-Pin SOT-346 1SS392(F)
- Toshiba 12V 50mA, Dual Schottky Diode, 3-Pin SOT-346 1SS321(F)
- Toshiba 15V 200mA, Schottky Diode, 2-Pin SOD-323 1SS367(TPH3,F)
- Toshiba 85V 300mA, Dual High Speed Diode, 3-Pin SOT-346 1SS181(TE85L,F)