STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247

This image is representative of the product range

Subtotal (1 unit)*

$5.15

(exc. GST)

$5.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.15

*price indicative

RS Stock No.:
486-6208
Mfr. Part No.:
STTH6002CW
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

STTH6002C

Rectifier Type

Switching

Pin Count

3

Maximum Forward Voltage Vf

1.18V

Peak Non-Repetitive Forward Surge Current Ifsm

330A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

30μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

27ns

Standards/Approvals

RoHS

Height

20.15mm

Length

15.75mm

Width

5.15mm

Diameter

3.55mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy