STMicroelectronics 300 V 60 A Diode Switching 3-Pin TO-247
- RS Stock No.:
- 451-4698
- Mfr. Part No.:
- STTH6003CW
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$7.09
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 35 unit(s) shipping from 09 November 2026
- Plus 125 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $7.09 |
*price indicative
- RS Stock No.:
- 451-4698
- Mfr. Part No.:
- STTH6003CW
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Common Cathode | |
| Series | STTH6003 | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 60μA | |
| Peak Reverse Recovery Time trr | 55ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Diameter | 3.55mm | |
| Standards/Approvals | RoHS | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Common Cathode | ||
Series STTH6003 | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 60μA | ||
Peak Reverse Recovery Time trr 55ns | ||
Maximum Operating Temperature 150°C | ||
Length 15.75mm | ||
Height 20.15mm | ||
Diameter 3.55mm | ||
Standards/Approvals RoHS | ||
Width 5.15mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 300 V 60 A Diode Switching 3-Pin TO-247 STTH6003CW
- Vishay 300 V 60 A Diode Switching 3-Pin TO-247
- Vishay 300 V 60 A Diode Switching 3-Pin TO-247 VS-60CPH03-N3
- STMicroelectronics 300 V 30 A Diode Switching 3-Pin TO-247
- STMicroelectronics 300 V 30 A Diode Switching 3-Pin TO-247 STTH3003CW
- STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247
- STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247 STTH6002CW
- Vishay 200 V 60 A Diode Switching 3-Pin TO-247
