STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41 STTH102

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$3.72

(exc. GST)

$4.09

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Final 1,110 unit(s) shipping from 16 November 2026
Units
Per unit
Per Pack*
10 +$0.372$3.72

*price indicative

Packaging Options:
RS Stock No.:
486-2896
Mfr. Part No.:
STTH102
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

STTH102

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

970mV

Peak Reverse Current Ir

1μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

20ns

Diameter

2.71mm

Height

2.71mm

Width

2.71mm

Length

5.2mm

Standards/Approvals

RoHS

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy