STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41 STTH102
- RS Stock No.:
- 166-0854
- Mfr. Part No.:
- STTH102
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0854
- Mfr. Part No.:
- STTH102
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH102 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 970mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1μA | |
| Peak Reverse Recovery Time trr | 20ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.71mm | |
| Length | 5.2mm | |
| Diameter | 2.71mm | |
| Standards/Approvals | RoHS | |
| Width | 2.71mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH102 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 970mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1μA | ||
Peak Reverse Recovery Time trr 20ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.71mm | ||
Length 5.2mm | ||
Diameter 2.71mm | ||
Standards/Approvals RoHS | ||
Width 2.71mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41 STTH102
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41 STTH102RL
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-214AC STTH102A
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41 MUR120RLG
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41 MUR120G
