onsemi 200 V 1 A Diode General Purpose 2-Pin DO-41 MUR120G
- RS Stock No.:
- 774-3619
- Mfr. Part No.:
- MUR120G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.67
(exc. GST)
$6.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 17 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.567 | $5.67 |
| 250 + | $0.552 | $5.52 |
*price indicative
- RS Stock No.:
- 774-3619
- Mfr. Part No.:
- MUR120G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | MUR120 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75 | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Width | 2.7mm | |
| Height | 5.2mm | |
| Diameter | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series MUR120 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 150μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75 | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Width 2.7mm | ||
Height 5.2mm | ||
Diameter 2.7mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Related links
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41 MUR120RLG
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 200 V 1 A Diode 2-Pin DO-41 EGP10D
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4003
- onsemi 200 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41
