STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-220AB STPS40L45CT

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$19.70

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.94$19.70

*price indicative

Packaging Options:
RS Stock No.:
189-4475
Mfr. Part No.:
STPS40L45CT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

STPS40L45C

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Maximum Forward Voltage Vf

700mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

280mA

Maximum Operating Temperature

150°C

Width

4.6mm

Standards/Approvals

No

Length

10.4mm

Height

9.15mm

Automotive Standard

No

Dual center tap Schottky barrier rectifier designed for high frequency switched mode power supplies and DC to DC converters. Packaged in TO-220AB, TO-247 and D2PAK these devices are intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Low forward voltage drop meaning very small conduction losses

Low switching losses allowing high frequency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy