Nexperia 200 V 250 mA Diode General Purpose 2-Pin MiniMELF BAV102,115
- RS Stock No.:
- 484-2218
- Mfr. Part No.:
- BAV102,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 484-2218
- Mfr. Part No.:
- BAV102,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Peak Reverse Current Ir | 100nA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Peak Reverse Current Ir 100nA | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 175°C | ||
Length 3.7mm | ||
Height 1.6mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia 200 V 250 mA Diode General Purpose 2-Pin MiniMELF BAV102,115
- Nexperia 250 V 250 mA Diode General Purpose 2-Pin DO-35 BAV21,113
- Nexperia 200 V 250 mA Diode Switching 2-Pin DO-35 BAV20,113
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070
- Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323
- Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323 PNE20010EXD-QX
- Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF
