Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD323HP PNE20010EXD-QX
- RS Stock No.:
- 260-4729
- Mfr. Part No.:
- PNE20010EXD-QX
- Brand:
- Nexperia
This image is representative of the product range
Add 9000 more to save 16%
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$585.00
(exc. GST)
$630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 4500 | $0.13 | $585.00 | - |
| 9000 - 18000 | $0.109 | $490.50 | 16% |
| 22500 - 45000 | $0.104 | $468.00 | 20% |
| 49500 + | $0.097 | $436.50 | 25% |
*price indicative
- RS Stock No.:
- 260-4729
- Mfr. Part No.:
- PNE20010EXD-QX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD323HP | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | PNE20010EXD-Q | |
| Rectifier Type | General-Purpose Rectification | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.02V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Height | 680μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD323HP | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series PNE20010EXD-Q | ||
Rectifier Type General-Purpose Rectification | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.02V | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Height 680μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323 PNE20010EXD-QX
- Nexperia 200 V 1.4 A Rectifier & Schottky Diode Hyperfast Recovery 2-Pin SOD-323
- Nexperia 200 V 1.4 A Rectifier & Schottky Diode Hyperfast Recovery 2-Pin SOD-323 PNE20010EXDX
- ROHM 200 V 1 A Rectifier & Schottky Diode General Rectification 2-Pin PMDU RB168MM200TFTR
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
