Nexperia 250 V 250 mA Diode General Purpose 2-Pin DO-35 BAV21,113
- RS Stock No.:
- 436-7846
- Mfr. Part No.:
- BAV21,113
- Brand:
- Nexperia
This image is representative of the product range
Add 2500 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.60
(exc. GST)
$1.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 800 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.032 | $1.60 | - |
| 2500 - 4950 | $0.031 | $1.55 | $2.50 |
| 5000 + | $0.031 | $1.55 | $5.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$21.80
(exc. GST)
$23.98
(inc. GST)
- RS Stock No.:
- 436-7846
- Mfr. Part No.:
- BAV21,113
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Single | |
| Series | BAV21 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 4.25mm | |
| Width | 1.85mm | |
| Standards/Approvals | No | |
| Diameter | 1.85mm | |
| Height | 1.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Single | ||
Series BAV21 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 100nA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 4.25mm | ||
Width 1.85mm | ||
Standards/Approvals No | ||
Diameter 1.85mm | ||
Height 1.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
- RS Stock No. 4845526
- Mfr. Part No. BAV70S,115
- RS Stock No. 3022148
- Mfr. Part No. BAW56S,115
- RS Stock No. 4842224P
- Mfr. Part No. BAV23S,215
- RS Stock No. 3022148P
- Mfr. Part No. BAW56S,115
Related links
- Nexperia 200 V 250 mA Diode General Purpose 2-Pin MiniMELF BAV102,115
- Nexperia 200 V 250 mA Diode Switching 2-Pin DO-35 BAV20,113
- onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35 FDH400TR
- onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35 FDH333TR
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323 BAS316
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323









